Texas Instruments, TPS62046DGQStep-Down Switching Regulator, 1-Channel 1.2A 10-Pin, HTSSOP

RS Stock No.: 661-8600Brand: Texas InstrumentsManufacturers Part No.: TPS62046DGQ
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1.2A

Regulator Function

Buck Controller

Minimum Input Voltage

2.5 V

Maximum Input Voltage

6 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1250 kHz

Pin Count

10

Package Type

HTSSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Height

1.02mm

Width

3mm

Efficiency

95%

Dimensions

3 x 3 x 1.02mm

Country of Origin

Philippines

View all in Buck Converters

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, TPS62046DGQStep-Down Switching Regulator, 1-Channel 1.2A 10-Pin, HTSSOP

P.O.A.

Texas Instruments, TPS62046DGQStep-Down Switching Regulator, 1-Channel 1.2A 10-Pin, HTSSOP

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Output Current

1.2A

Regulator Function

Buck Controller

Minimum Input Voltage

2.5 V

Maximum Input Voltage

6 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1250 kHz

Pin Count

10

Package Type

HTSSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Height

1.02mm

Width

3mm

Efficiency

95%

Dimensions

3 x 3 x 1.02mm

Country of Origin

Philippines