Texas Instruments, TPS62110RSATStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, QFN

RS Stock No.: 661-6957Brand: Texas InstrumentsManufacturers Part No.: TPS62110RSAT
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1.5A

Maximum Output Voltage

16 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.2 V

Minimum Input Voltage

3.1 V

Maximum Input Voltage

17 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1100 kHz

Pin Count

16

Package Type

QFN

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

0.9mm

Efficiency

92%

Dimensions

4 x 4 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

4mm

Width

4mm

Country of Origin

Philippines

View all in Buck Converters

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, TPS62110RSATStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, QFN
Select packaging type

P.O.A.

Texas Instruments, TPS62110RSATStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, QFN

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Output Current

1.5A

Maximum Output Voltage

16 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.2 V

Minimum Input Voltage

3.1 V

Maximum Input Voltage

17 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1100 kHz

Pin Count

16

Package Type

QFN

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

0.9mm

Efficiency

92%

Dimensions

4 x 4 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

4mm

Width

4mm

Country of Origin

Philippines