Texas Instruments TPS709A33DBVT, LDO Regulator, 150 mA, 500 mA, 3.3 V, 2% 5-Pin, SOT-23

RS Stock No.: 133-0770Brand: Texas InstrumentsManufacturers Part No.: TPS709A33DBVT
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

150 mA, 500 mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

2%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

1.35µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

1.75mm

Length

3.05mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS709A33DBVT, LDO Regulator, 150 mA, 500 mA, 3.3 V, 2% 5-Pin, SOT-23
Select packaging type

P.O.A.

Texas Instruments TPS709A33DBVT, LDO Regulator, 150 mA, 500 mA, 3.3 V, 2% 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

150 mA, 500 mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

2%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

1.35µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

1.75mm

Length

3.05mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.