Texas Instruments TPS709B50DBVT, LDO Regulator, 150 mA, 500 mA, 5 V, 2% 5-Pin, SOT-23
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
150 mA, 500 mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
2%
Load Regulation
50 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
1.35µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Input Voltage
30 V
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
3.05mm
Width
1.75mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
150 mA, 500 mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
2%
Load Regulation
50 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
1.35µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Input Voltage
30 V
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
3.05mm
Width
1.75mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.