Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Number of Outputs
1
Output Voltage
1.2 → 5.5 V
Line Regulation
0.01 %/V
Load Regulation
0.002 %/mA
Accuracy
±0.5%
Mounting Type
Surface Mount
Quiescent Current
<0.001mA
Package Type
SOT-23
Reference Voltage
1.2V
Pin Count
5
Output Type
Adjustable
Power Rating
0.58W
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Minimum Input Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Length
2.9mm
Width
1.6mm
Stock information temporarily unavailable.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Number of Outputs
1
Output Voltage
1.2 → 5.5 V
Line Regulation
0.01 %/V
Load Regulation
0.002 %/mA
Accuracy
±0.5%
Mounting Type
Surface Mount
Quiescent Current
<0.001mA
Package Type
SOT-23
Reference Voltage
1.2V
Pin Count
5
Output Type
Adjustable
Power Rating
0.58W
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Minimum Input Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Length
2.9mm
Width
1.6mm
