Texas Instruments TPS73643DBVT, LDO Regulator, 400mA, 4.3 V, ±0.5% 5-Pin, SOT-23

RS Stock No.: 665-8721Brand: Texas InstrumentsManufacturers Part No.: TPS73643DBVT
brand-logo

Technical documents

Specifications

Maximum Output Current

400mA

Number of Outputs

1

Output Voltage

4.3 V

Line Regulation

0.01 %/V

Load Regulation

0.002 %/mA

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

<0.001mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 400mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS73643DBVT, LDO Regulator, 400mA, 4.3 V, ±0.5% 5-Pin, SOT-23

P.O.A.

Texas Instruments TPS73643DBVT, LDO Regulator, 400mA, 4.3 V, ±0.5% 5-Pin, SOT-23
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Maximum Output Current

400mA

Number of Outputs

1

Output Voltage

4.3 V

Line Regulation

0.01 %/V

Load Regulation

0.002 %/mA

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

<0.001mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 400mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.