Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
2A
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
1 mV
Accuracy
±2%
Mounting Type
Surface Mount
Package Type
HTSSOP
Quiescent Current
0.075mA
Pin Count
20
Output Type
Fixed
Power Rating
7.2W
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Height
1.15mm
Length
6.5mm
Width
4.4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
2A
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
1 mV
Accuracy
±2%
Mounting Type
Surface Mount
Package Type
HTSSOP
Quiescent Current
0.075mA
Pin Count
20
Output Type
Fixed
Power Rating
7.2W
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Height
1.15mm
Length
6.5mm
Width
4.4mm