Technical Documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.04 %/V
Load Regulation
12 mV
Accuracy
±3%
Mounting Type
Surface Mount
Quiescent Current
0.017mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
2.9mm
Width
1.6mm
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical Documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.04 %/V
Load Regulation
12 mV
Accuracy
±3%
Mounting Type
Surface Mount
Quiescent Current
0.017mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
2.9mm
Width
1.6mm