Texas Instruments TPS92411PDBVT, LED Driver, 7.5 → 94 V, 5-Pin SOT-23

RS Stock No.: 825-7112Brand: Texas InstrumentsManufacturers Part No.: TPS92411PDBVT
brand-logo
View all in LED Display Drivers

Technical documents

Specifications

Maximum Supply Current

400 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Typical Operating Supply Voltage

7.5 → 94 V

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Length

3.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Width

1.75mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS92411PDBVT, LED Driver, 7.5 → 94 V, 5-Pin SOT-23

P.O.A.

Texas Instruments TPS92411PDBVT, LED Driver, 7.5 → 94 V, 5-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Supply Current

400 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Typical Operating Supply Voltage

7.5 → 94 V

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Length

3.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Width

1.75mm