Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
You may be interested in
Texas Instruments TS3A5017PW Analogue Switch Dual SP4T 2.5 V, 3.3 V, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Tube of 90) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TS3A5017PWR Texas Instruments, Analogue Switch Dual SP4T, 2.5 V, 3.3 V, 16-Pin TSSOP
10
P.O.A.
TS3A5017PWR Texas Instruments, Analogue Switch Dual SP4T, 2.5 V, 3.3 V, 16-Pin TSSOP
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
You may be interested in
Texas Instruments TS3A5017PW Analogue Switch Dual SP4T 2.5 V, 3.3 V, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Tube of 90) (ex VAT)
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
You may be interested in
Texas Instruments TS3A5017PW Analogue Switch Dual SP4T 2.5 V, 3.3 V, 16-Pin TSSOPBrand: Texas Instruments
P.O.A.Each (In a Tube of 90) (ex VAT)