Texas Instruments TUSB2077APT, USB Hub, 3-Channel, 12Mbps, USB 2.0, 3 → 3.6 V, 48-Pin LQFP

RS Stock No.: 796-8449Brand: Texas InstrumentsManufacturers Part No.: TUSB2077APT
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

3

Data Rate

12Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

3 → 3.6 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7.2 x 7.2 x 1.45mm

Height

1.45mm

Length

7.2mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7.2mm

View all in USB Interface ICs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TUSB2077APT, USB Hub, 3-Channel, 12Mbps, USB 2.0, 3 → 3.6 V, 48-Pin LQFP

P.O.A.

Texas Instruments TUSB2077APT, USB Hub, 3-Channel, 12Mbps, USB 2.0, 3 → 3.6 V, 48-Pin LQFP

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transceivers

3

Data Rate

12Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

3 → 3.6 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7.2 x 7.2 x 1.45mm

Height

1.45mm

Length

7.2mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7.2mm