Technical documents
Specifications
Product details
TUSB8020B Two-Port USB 3.0 Hub Evaluation Module, Texas Instruments
An evaluation module from Texas Instruments based on the TUSB8020B USB Hub Controller. The TUSB8020B device implements both a USB 3.0 hub and a USB 2.0 hub and the evaluation module can support both SuperSpeed (SS) and USB 2.0 (HS, FS, and LS) operation on its ports. The module is intended for assessing system compatibility, developing optional EEPROM firmware, and validating interoperability; it also serves as a hardware reference design for any implementation of the TUSB8020B controller device.
USB (Universal Serial Bus), Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
TUSB8020B Two-Port USB 3.0 Hub Evaluation Module, Texas Instruments
An evaluation module from Texas Instruments based on the TUSB8020B USB Hub Controller. The TUSB8020B device implements both a USB 3.0 hub and a USB 2.0 hub and the evaluation module can support both SuperSpeed (SS) and USB 2.0 (HS, FS, and LS) operation on its ports. The module is intended for assessing system compatibility, developing optional EEPROM firmware, and validating interoperability; it also serves as a hardware reference design for any implementation of the TUSB8020B controller device.