Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
QFN
Output Type
Open Drain
Pin Count
14
Dimensions
3.5 x 3.5 x 0.9mm
Logic Function
Voltage Level Translator
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-0.02mA
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL
260 ns@ 2.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V, 2.3 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
QFN
Output Type
Open Drain
Pin Count
14
Dimensions
3.5 x 3.5 x 0.9mm
Logic Function
Voltage Level Translator
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-0.02mA
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL
260 ns@ 2.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V, 2.3 V
Minimum Operating Temperature
-40 °C