Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
100mA
Output Voltage
8 V
Number of Outputs
1
Line Regulation
175 mV
Accuracy
±5%
Load Regulation
80 mV
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
23 V
Minimum Operating Temperature
0 °C
Height
1.58mm
Minimum Input Voltage
10.5 V
Length
4.9mm
Width
3.91mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
100mA
Output Voltage
8 V
Number of Outputs
1
Line Regulation
175 mV
Accuracy
±5%
Load Regulation
80 mV
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
23 V
Minimum Operating Temperature
0 °C
Height
1.58mm
Minimum Input Voltage
10.5 V
Length
4.9mm
Width
3.91mm