Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Fall Time
50ns
Mounting Type
Surface Mount
Rise Time
50ns
Package Type
SOIC
Pin Count
14
Topology
Boost, Flyback, Forward
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Duty Cycle
100%
Length
8.65mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Fall Time
50ns
Mounting Type
Surface Mount
Rise Time
50ns
Package Type
SOIC
Pin Count
14
Topology
Boost, Flyback, Forward
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Duty Cycle
100%
Length
8.65mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
