Texas Instruments UC2843AD8, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC

RS Stock No.: 661-5083Brand: Texas InstrumentsManufacturers Part No.: UC2843AD8
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

You may be interested in
View all in PWM

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC2843AD8, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC

P.O.A.

Texas Instruments UC2843AD8, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

You may be interested in