Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Current
100 mA
Control Method
Voltage
Fall Time
100ns
Mounting Type
Through Hole
Package Type
PDIP
Rise Time
200ns
Pin Count
16
Topology
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
45%
Length
19.3mm
Width
6.35mm
Height
4.57mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Current
100 mA
Control Method
Voltage
Fall Time
100ns
Mounting Type
Through Hole
Package Type
PDIP
Rise Time
200ns
Pin Count
16
Topology
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
45%
Length
19.3mm
Width
6.35mm
Height
4.57mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C