Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
1.5 A
Control Method
Current, Voltage
Mounting Type
Through Hole
Fall Time
30ns
Package Type
PDIP
Rise Time
30ns
Pin Count
16
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Maximum Duty Cycle
85%
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
1.5 A
Control Method
Current, Voltage
Mounting Type
Through Hole
Fall Time
30ns
Package Type
PDIP
Rise Time
30ns
Pin Count
16
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Maximum Duty Cycle
85%
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Country of Origin
Philippines
