Technical documents
Specifications
Brand
Texas InstrumentsFeedback Type
Precision Analogue Controller
Reference Voltage
1.3V
Maximum Output Current
100mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Supply Voltage
36 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
2.2 V
Minimum Operating Temperature
0 °C
Width
3.91mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsFeedback Type
Precision Analogue Controller
Reference Voltage
1.3V
Maximum Output Current
100mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Supply Voltage
36 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
2.2 V
Minimum Operating Temperature
0 °C
Width
3.91mm