Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
700 kHz
Output Current
1 A
Control Method
Voltage
Mounting Type
Surface Mount
Fall Time
20ns
Package Type
SOIC
Rise Time
20ns
Pin Count
14
Topology
Boost, Flyback, Forward
Maximum Duty Cycle
100%
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
PWM Controllers 600 to 900kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
700 kHz
Output Current
1 A
Control Method
Voltage
Mounting Type
Surface Mount
Fall Time
20ns
Package Type
SOIC
Rise Time
20ns
Pin Count
14
Topology
Boost, Flyback, Forward
Maximum Duty Cycle
100%
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
PWM Controllers 600 to 900kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.