Texas Instruments UCC2819ADG4, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC

RS Stock No.: 389-283PBrand: Texas InstrumentsManufacturers Part No.: UCC2819ADG4
brand-logo

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

Maximum Source Current

900000µA

Maximum Sink Current

1200mA

Maximum Supply Current

6 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3.91mm

Minimum Operating Supply Voltage

10.8 V

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC2819ADG4, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments UCC2819ADG4, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

Maximum Source Current

900000µA

Maximum Sink Current

1200mA

Maximum Supply Current

6 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3.91mm

Minimum Operating Supply Voltage

10.8 V