UCC2975PWG4, Fluorescent Lamp Controller Driver, 3.3 V, 5 V, 9 V, 12 V, 8-Pin TSSOP

RS Stock No.: 422-431PBrand: Texas InstrumentsManufacturers Part No.: UCC2975PWG4
brand-logo
View all in Display Drivers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Typical Operating Supply Voltage

3.3 V, 5 V, 9 V, 12 V

Dimensions

3 x 4.4 x 1.15mm

Height

1.15mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.4mm

View all in Display Drivers

Stock information temporarily unavailable.

P.O.A.

UCC2975PWG4, Fluorescent Lamp Controller Driver, 3.3 V, 5 V, 9 V, 12 V, 8-Pin TSSOP
Select packaging type

P.O.A.

UCC2975PWG4, Fluorescent Lamp Controller Driver, 3.3 V, 5 V, 9 V, 12 V, 8-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Typical Operating Supply Voltage

3.3 V, 5 V, 9 V, 12 V

Dimensions

3 x 4.4 x 1.15mm

Height

1.15mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.4mm