Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Dimensions
9.7 x 4.4 x 1.15mm
Length
9.7mm
Width
4.4mm
Height
1.15mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments UCC3882PWG4, PWM Current Mode Controller, 28-Pin TSSOP
1
P.O.A.
Texas Instruments UCC3882PWG4, PWM Current Mode Controller, 28-Pin TSSOP
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Dimensions
9.7 x 4.4 x 1.15mm
Length
9.7mm
Width
4.4mm
Height
1.15mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C