Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
440 kHz
Output Current
1 A
Control Method
Current
Mounting Type
Through Hole
Fall Time
30ns
Package Type
PDIP
Rise Time
50ns
Pin Count
16
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
81%
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Product details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
440 kHz
Output Current
1 A
Control Method
Current
Mounting Type
Through Hole
Fall Time
30ns
Package Type
PDIP
Rise Time
50ns
Pin Count
16
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
81%
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Product details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.