Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Voltage
18 V
Output Current
200 mA
Control Method
Current
Mounting Type
Surface Mount
Fall Time
20ns
Package Type
SOIC
Rise Time
25ns
Pin Count
8
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
50%
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Voltage
18 V
Output Current
200 mA
Control Method
Current
Mounting Type
Surface Mount
Fall Time
20ns
Package Type
SOIC
Rise Time
25ns
Pin Count
8
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
50%
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C