Texas Instruments UCD3138ARMHT Dual Isolated Gate Driver 40-Pin, WQFN

RS Stock No.: 133-0905Brand: Texas InstrumentsManufacturers Part No.: UCD3138ARMHT
View all in Gate Drivers

Technical documents

Specifications

Pin Count

40

Package Type

WQFN

Fall Time

300ns

Number of Outputs

8

Rise Time

300ns

High and Low Sides Dependency

Independent

Number of Drivers

2

Mounting Type

Surface Mount

Product details

Digital Controller for Isolated Power, Texas Instruments

Digital Power Control Solutions, Texas Instruments

Texas Instruments offers digitally enabled, configurable and fully programmable power controllers, providing customers with flexibility, efficiency and integration to meet dynamic system needs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCD3138ARMHT Dual Isolated Gate Driver 40-Pin, WQFN

P.O.A.

Texas Instruments UCD3138ARMHT Dual Isolated Gate Driver 40-Pin, WQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

40

Package Type

WQFN

Fall Time

300ns

Number of Outputs

8

Rise Time

300ns

High and Low Sides Dependency

Independent

Number of Drivers

2

Mounting Type

Surface Mount

Product details

Digital Controller for Isolated Power, Texas Instruments

Digital Power Control Solutions, Texas Instruments

Texas Instruments offers digitally enabled, configurable and fully programmable power controllers, providing customers with flexibility, efficiency and integration to meet dynamic system needs.