Texas Instruments ULN2003LVPWR, 7-element NPN Darlington Pair, 140 mA 8 V, 16-Pin TSSOP

RS Stock No.: 809-5479Brand: Texas InstrumentsManufacturers Part No.: ULN2003LVPWR
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

140 mA

Maximum Collector Emitter Voltage

8 V

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

0.49 V

Maximum Power Dissipation

450 mW

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ULN2003LVPWR, 7-element NPN Darlington Pair, 140 mA 8 V, 16-Pin TSSOP

P.O.A.

Texas Instruments ULN2003LVPWR, 7-element NPN Darlington Pair, 140 mA 8 V, 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

140 mA

Maximum Collector Emitter Voltage

8 V

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

0.49 V

Maximum Power Dissipation

450 mW

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm