Texas Instruments ULN2004AID, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC

RS Stock No.: 665-9194Brand: Texas InstrumentsManufacturers Part No.: ULN2004AID
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Length

9.9mm

Height

1.58mm

Width

3.91mm

Dimensions

9.9 x 3.91 x 1.58mm

Product details

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ULN2004AID, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC

P.O.A.

Texas Instruments ULN2004AID, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Length

9.9mm

Height

1.58mm

Width

3.91mm

Dimensions

9.9 x 3.91 x 1.58mm

Product details

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers