Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transceivers
1
Protocols Supported
USB 1.0, USB 1.1
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5 V
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
28
Dimensions
17.91 x 7.49 x 2.34mm
Height
2.34mm
Length
17.91mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7.49mm
Product details
USB Hub Controllers, Texas Instruments
Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. Both full-speed and low-speed downstream ports are supported by automatically setting the slew rate according to the speed of the device attached to the ports.
USB (Universal Serial Bus), Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transceivers
1
Protocols Supported
USB 1.0, USB 1.1
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5 V
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
28
Dimensions
17.91 x 7.49 x 2.34mm
Height
2.34mm
Length
17.91mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7.49mm
Product details
USB Hub Controllers, Texas Instruments
Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. Both full-speed and low-speed downstream ports are supported by automatically setting the slew rate according to the speed of the device attached to the ports.