Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 → 240 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
45mm
Depth
60mm
Memory Spaces
324
Battery Life
1.5yr
Product details
Remotely Programmable
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 → 240 V ac
1
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 → 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 → 240 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
45mm
Depth
60mm
Memory Spaces
324
Battery Life
1.5yr
Product details
