Twilight Switch Timer Light Switch 1 Channel, 220 → 240 V ac

RS Stock No.: 138-5679Brand: Theben / TimeguardManufacturers Part No.: Luna 108 AL
brand-logo
View all in Home

Technical documents

Specifications

Supply Voltage

220 → 240 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

NO

Height

85.5mm

Depth

65.5mm

Country of Origin

Germany

Product details

LUNA 108 Twilight Switches

Twilight switch with sensor included
For controlling street lighting, external staircases, window displays, door entries and many more
Switches on and off automatically based on the lighting value (lux) set via the twilight switch
Screw connection terminals
Continuous brightness adjustment via lux setting
Green LED indicates channel status
Red LED indicates non-timed switching status
Time delay of approx. 20 seconds for switching on and approx. 80 seconds for switching off to avoid abnormal switching due to lightning, vehicle headlights and more

Photoelectric

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Twilight Switch Timer Light Switch 1 Channel, 220 → 240 V ac

P.O.A.

Twilight Switch Timer Light Switch 1 Channel, 220 → 240 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

220 → 240 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

NO

Height

85.5mm

Depth

65.5mm

Country of Origin

Germany

Product details

LUNA 108 Twilight Switches

Twilight switch with sensor included
For controlling street lighting, external staircases, window displays, door entries and many more
Switches on and off automatically based on the lighting value (lux) set via the twilight switch
Screw connection terminals
Continuous brightness adjustment via lux setting
Green LED indicates channel status
Red LED indicates non-timed switching status
Time delay of approx. 20 seconds for switching on and approx. 80 seconds for switching off to avoid abnormal switching due to lightning, vehicle headlights and more

Photoelectric