Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 → 240 V ac
Type
Analogue
Number of Channels
1
Units Measured
Minutes
Segment Length
15 min
Contact Configuration
SPDT
Height
128mm
Depth
65.5mm
Memory Spaces
96
Battery Life
100h
Country of Origin
Germany
Product details
17.5mm Quartz Time Base
Analogue time switches for DIN rail mounting
Analogue time switch
1 channel
Daily programm
Manual switch with 3 positions: Permanent ON/AUTO/continuous OFF
Simplified programming, switch times being visible under see-through side cover
Contact rating:
- resistive 16A @ 23 0Vac,
- inductive 4A @ 230 Vac
Screw terminals
DIN rail mounting
Standards
CE marked in accordance with 73/23/EEC (LVD) & 89/336/EEC (EMC) Directives.
Analogue
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 → 240 V ac
Type
Analogue
Number of Channels
1
Units Measured
Minutes
Segment Length
15 min
Contact Configuration
SPDT
Height
128mm
Depth
65.5mm
Memory Spaces
96
Battery Life
100h
Country of Origin
Germany
Product details
17.5mm Quartz Time Base
Analogue time switches for DIN rail mounting
Analogue time switch
1 channel
Daily programm
Manual switch with 3 positions: Permanent ON/AUTO/continuous OFF
Simplified programming, switch times being visible under see-through side cover
Contact rating:
- resistive 16A @ 23 0Vac,
- inductive 4A @ 230 Vac
Screw terminals
DIN rail mounting
Standards
CE marked in accordance with 73/23/EEC (LVD) & 89/336/EEC (EMC) Directives.