1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 261-6764Brand: Theben / TimeguardManufacturers Part No.: SYN160
brand-logo
View all in Time Switches

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPDT

Height

128mm

Depth

65.5mm

Memory Spaces

96

Country of Origin

Germany

Product details

17.5mm Quartz Time Base

Analogue time switches for DIN rail mounting

Analogue time switch
1 channel
Daily programm
Manual switch with 3 positions: Permanent ON/AUTO/continuous OFF
Simplified programming, switch times being visible under see-through side cover
Contact rating:
- resistive 16A @ 23 0Vac,
- inductive 4A @ 230 Vac
Screw terminals
DIN rail mounting

Standards

CE marked in accordance with 73/23/EEC (LVD) & 89/336/EEC (EMC) Directives.

Analogue

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPDT

Height

128mm

Depth

65.5mm

Memory Spaces

96

Country of Origin

Germany

Product details

17.5mm Quartz Time Base

Analogue time switches for DIN rail mounting

Analogue time switch
1 channel
Daily programm
Manual switch with 3 positions: Permanent ON/AUTO/continuous OFF
Simplified programming, switch times being visible under see-through side cover
Contact rating:
- resistive 16A @ 23 0Vac,
- inductive 4A @ 230 Vac
Screw terminals
DIN rail mounting

Standards

CE marked in accordance with 73/23/EEC (LVD) & 89/336/EEC (EMC) Directives.

Analogue

You may be interested in