Timeguard Grey 1 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Outdoor Use

RS Stock No.: 918-6954Brand: Theben / TimeguardManufacturers Part No.: TGV101N
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Material

Thermoplastic

Overall Height

142.5mm

Overall Width

117mm

Overall Depth

75.5mm

International Protection Rating

IP66

Overall Dimensions

142.5 x 117 x 75.5mm

Colour Family

Grey

Fixing Standard

BS

Faceplate Mounting Type

Screwless

Number of Modules

1

Number of Poles

1

Switch Style

Rocker

Earth Terminal

Yes

Country of Origin

United Kingdom

Product details

Weathersafe Vision Single Gang 13A IP66 Switched Socket - TGV101N

The Weathersafe Vision is a single gang 13A IP66 switched socket which is the safest way to take power outdoors. There is no need for running extension cables from the house. The Weathersafe Vision features a see-through clear plastic cover and highly visible power ON indicator. It can be safely used with the lid closed, keeping you fully aware of the power status to your power tool.

Weathersafe ’Vision’ see-through clear plastic cover
Single gang switched socket – suitable for all 13 Amp BS plugs
Lockable cover facility
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Power ’ON’ neon indicator clearly visible when lid closed
Spacious design allowing full closure of lid with plug-in position
Complies with BS1363
IP66 weatherproof rating

Approvals

BS1363

Timeguard Weathersafe Vision IP66

Stock information temporarily unavailable.

P.O.A.

Timeguard Grey 1 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Outdoor Use

P.O.A.

Timeguard Grey 1 Gang Plug Socket, 1 Pole Poles, 13A, Type G - British, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Material

Thermoplastic

Overall Height

142.5mm

Overall Width

117mm

Overall Depth

75.5mm

International Protection Rating

IP66

Overall Dimensions

142.5 x 117 x 75.5mm

Colour Family

Grey

Fixing Standard

BS

Faceplate Mounting Type

Screwless

Number of Modules

1

Number of Poles

1

Switch Style

Rocker

Earth Terminal

Yes

Country of Origin

United Kingdom

Product details

Weathersafe Vision Single Gang 13A IP66 Switched Socket - TGV101N

The Weathersafe Vision is a single gang 13A IP66 switched socket which is the safest way to take power outdoors. There is no need for running extension cables from the house. The Weathersafe Vision features a see-through clear plastic cover and highly visible power ON indicator. It can be safely used with the lid closed, keeping you fully aware of the power status to your power tool.

Weathersafe ’Vision’ see-through clear plastic cover
Single gang switched socket – suitable for all 13 Amp BS plugs
Lockable cover facility
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Power ’ON’ neon indicator clearly visible when lid closed
Spacious design allowing full closure of lid with plug-in position
Complies with BS1363
IP66 weatherproof rating

Approvals

BS1363

Timeguard Weathersafe Vision IP66