Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 V ac
Segment Length
15 min
Contact Configuration
SPDT
Height
73mm
Depth
65mm
Memory Spaces
48
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Theben / Timeguard Analogue Plug-In Time Switch 3-Pin BS 1363 230 V ac
1
P.O.A.
Theben / Timeguard Analogue Plug-In Time Switch 3-Pin BS 1363 230 V ac
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 V ac
Segment Length
15 min
Contact Configuration
SPDT
Height
73mm
Depth
65mm
Memory Spaces
48
Country of Origin
United Kingdom