Technical documents
Specifications
Brand
Thomas & BettsNominal Size
16mm
Fitting Type
Straight
Thread Size
PG11
Material
Steel
IP Rating
IP67
Finish
Galvanised
Country of Origin
United Kingdom
You may be interested in
Adaptaflex Nickel Plated, Conduit Fitting, 16 mm Nominal Size, M16, Brass, Silver IP68, IP69K, IP67, IP66 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Thomas & Betts Straight, Cable Conduit Fitting, 16mm Nominal Size, PG11, Steel
2
P.O.A.
Thomas & Betts Straight, Cable Conduit Fitting, 16mm Nominal Size, PG11, Steel
Stock information temporarily unavailable.
2
| quantity | Unit price |
|---|---|
| 2 - 22 | P.O.A. |
| 24 - 48 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Adaptaflex Nickel Plated, Conduit Fitting, 16 mm Nominal Size, M16, Brass, Silver IP68, IP69K, IP67, IP66 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
Thomas & BettsNominal Size
16mm
Fitting Type
Straight
Thread Size
PG11
Material
Steel
IP Rating
IP67
Finish
Galvanised
Country of Origin
United Kingdom
You may be interested in
Adaptaflex Nickel Plated, Conduit Fitting, 16 mm Nominal Size, M16, Brass, Silver IP68, IP69K, IP67, IP66 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 10) (ex VAT)
