Technical documents
Specifications
Brand
Thomas & BettsNominal Size
16mm
Fitting Type
90° Elbow
Thread Size
M20
Material
Steel
IP Rating
IP67
Finish
Galvanised
Country of Origin
United Kingdom
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Steel, Silver IP67 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Thomas & Betts 90° Elbow, Cable Conduit Fitting, 16mm Nominal Size, M20, Steel
2
P.O.A.
Thomas & Betts 90° Elbow, Cable Conduit Fitting, 16mm Nominal Size, M20, Steel
Stock information temporarily unavailable.
2
Buy in bulk
quantity | Unit price |
---|---|
2 - 22 | P.O.A. |
24 - 48 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Steel, Silver IP67 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Thomas & BettsNominal Size
16mm
Fitting Type
90° Elbow
Thread Size
M20
Material
Steel
IP Rating
IP67
Finish
Galvanised
Country of Origin
United Kingdom
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Steel, Silver IP67 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 5) (ex VAT)