Aim-TTi Bench Power Supply, 0 → 30 V, 1.5 → 5 V, 2 A, 0 → 2 A, 3-Output, 130W

RS Stock No.: 619-1950Brand: Thurlby Thandar InstrumentsManufacturers Part No.: EL302Tv
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Number of Outputs

3

Output Voltage

0 → 30 V, 1.5 → 5 V

Supply Voltage

115 V ac, 230 V ac

Output Current

2 A, 0 → 2 A

Power Rating

130W

Number of Displays

4

Type

Digital

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

You may be interested in

P.O.A.

Aim-TTi Bench Power Supply, 0 → 30 V, 1.5 → 5 V, 2 A, 0 → 2 A, 3-Output, 130W

P.O.A.

Aim-TTi Bench Power Supply, 0 → 30 V, 1.5 → 5 V, 2 A, 0 → 2 A, 3-Output, 130W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number of Outputs

3

Output Voltage

0 → 30 V, 1.5 → 5 V

Supply Voltage

115 V ac, 230 V ac

Output Current

2 A, 0 → 2 A

Power Rating

130W

Number of Displays

4

Type

Digital

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

You may be interested in