Alphanumeric LCD display,TM402AFF 40x2

RS Stock No.: 184-8572Brand: TianmaManufacturers Part No.: TM402AFF
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Tianma

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Character Rows

2

Characters per Row

40

Character Height

5.7mm

Character Width

3.3mm

Interface Type

CMOS

External Depth

15mm

Backlight Type

LED

External Width

34.5mm

External Dimensions

34.5 x 15 x 186mm

External Height

186mm

Display Matrix Technology

STN

Display Mode

Transmissive

Minimum Operating Temperature

0°C

Voltage Rating

TM40

Maximum Operating Temperature

+50°C

Display Diagonal Size

5.7in

Operating Temperature Range

0 → +50°C

View all in LCD Monochrome Displays

Stock information temporarily unavailable.

P.O.A.

Alphanumeric LCD display,TM402AFF 40x2

P.O.A.

Alphanumeric LCD display,TM402AFF 40x2

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Tianma

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Character Rows

2

Characters per Row

40

Character Height

5.7mm

Character Width

3.3mm

Interface Type

CMOS

External Depth

15mm

Backlight Type

LED

External Width

34.5mm

External Dimensions

34.5 x 15 x 186mm

External Height

186mm

Display Matrix Technology

STN

Display Mode

Transmissive

Minimum Operating Temperature

0°C

Voltage Rating

TM40

Maximum Operating Temperature

+50°C

Display Diagonal Size

5.7in

Operating Temperature Range

0 → +50°C