Timberland Splitrock XT Black Steel Toe Capped Men's Safety Boots, UK 11

RS Stock No.: 161-4561Brand: TimberlandManufacturers Part No.: Splitrock XT Black Size 11
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

Splitrock XT

Gender

Men

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Lace Up

Resistant To

Penetration, Water

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Steel

Sole Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Bangladesh

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Timberland Splitrock XT Black Steel Toe Capped Men's Safety Boots, UK 11

P.O.A.

Timberland Splitrock XT Black Steel Toe Capped Men's Safety Boots, UK 11
Stock information temporarily unavailable.

Technical documents

Specifications

Series

Splitrock XT

Gender

Men

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Closure Type

Lace Up

Resistant To

Penetration, Water

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Steel

Sole Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Bangladesh