Technical documents
Specifications
Brand
TimberlandGender
Unisex
Colour
Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
30in
Waist Size Metric
76.2cm
Series
40
Material Properties
Water Repellent
Country of Origin
Pakistan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Timberland 40 Black Unisex's Water Repellent Work Trousers 30in, 76.2cm Waist
1
P.O.A.
Timberland 40 Black Unisex's Water Repellent Work Trousers 30in, 76.2cm Waist
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TimberlandGender
Unisex
Colour
Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
30in
Waist Size Metric
76.2cm
Series
40
Material Properties
Water Repellent
Country of Origin
Pakistan