Timberland INTERAX WORK Black Unisex's Water Repellent Work Trousers 34in, 86.36cm Waist

RS Stock No.: 204-2839Brand: TimberlandManufacturers Part No.: TB0A4QTH BK 34R
brand-logo
View all in Trousers

Technical documents

Specifications

Gender

Unisex

Colour

Black

Leg Length

34in

Style

Trousers

Waist Size Imperial

34in

Waist Size Metric

86.36cm

Series

INTERAX WORK

Material Properties

Water Repellent

Country of Origin

Pakistan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Timberland INTERAX WORK Black Unisex's Water Repellent Work Trousers 34in, 86.36cm Waist

P.O.A.

Timberland INTERAX WORK Black Unisex's Water Repellent Work Trousers 34in, 86.36cm Waist
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Unisex

Colour

Black

Leg Length

34in

Style

Trousers

Waist Size Imperial

34in

Waist Size Metric

86.36cm

Series

INTERAX WORK

Material Properties

Water Repellent

Country of Origin

Pakistan