Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 V ac
Segment Length
1 min
Height
81mm
Depth
65mm
Memory Spaces
8
Battery Life
1000h
Country of Origin
United Kingdom
Product details
24 hour or 7 Day Digital - ETU Series
Suitable for domestic appliances such as washing machines and dishwashers, due to high inductive rating
Supply Voltage of 230V(ac).
Battery back up allows out of socket programming of up to 1000 hrs
Electronic timer technology
CE marked in accordance with 73/23/EEC (LVD) and 89/336/EEC (EMC) Directives
Digital
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Theben / TimeguardSupply Voltage
230 V ac
Segment Length
1 min
Height
81mm
Depth
65mm
Memory Spaces
8
Battery Life
1000h
Country of Origin
United Kingdom
Product details
24 hour or 7 Day Digital - ETU Series
Suitable for domestic appliances such as washing machines and dishwashers, due to high inductive rating
Supply Voltage of 230V(ac).
Battery back up allows out of socket programming of up to 1000 hrs
Electronic timer technology
CE marked in accordance with 73/23/EEC (LVD) and 89/336/EEC (EMC) Directives