Technical documents
Specifications
Brand
TokoInductance
47 mH
Maximum dc Current
8mA
Mounting Type
Radial
Maximum DC Resistance
52Ω
Tolerance
±5%
Diameter
10.5mm
Height
14mm
Dimensions
10.5 (Dia.) x 14mm
Maximum Self Resonant Frequency
0.12MHz
Lead Pitch
5mm
Series
10RB
Minimum Quality Factor
100
Lead Diameter
0.7mm
Terminal Type
Radial Leaded
Country of Origin
China
You may be interested in
Murata 47 mH ±10% Leaded Inductor, Max SRF:250kHz, Q:90, 27mA Idc, 169.4Ω Rdc, 2200RBrand: Murata Power Solutions
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Toko 47 mH ±5% Radial Inductor, Max SRF:0.12MHz, Q:100, 8mA Idc, 52Ω Rdc, 10RB
1
P.O.A.
Toko 47 mH ±5% Radial Inductor, Max SRF:0.12MHz, Q:100, 8mA Idc, 52Ω Rdc, 10RB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata 47 mH ±10% Leaded Inductor, Max SRF:250kHz, Q:90, 27mA Idc, 169.4Ω Rdc, 2200RBrand: Murata Power Solutions
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TokoInductance
47 mH
Maximum dc Current
8mA
Mounting Type
Radial
Maximum DC Resistance
52Ω
Tolerance
±5%
Diameter
10.5mm
Height
14mm
Dimensions
10.5 (Dia.) x 14mm
Maximum Self Resonant Frequency
0.12MHz
Lead Pitch
5mm
Series
10RB
Minimum Quality Factor
100
Lead Diameter
0.7mm
Terminal Type
Radial Leaded
Country of Origin
China
You may be interested in
Murata 47 mH ±10% Leaded Inductor, Max SRF:250kHz, Q:90, 27mA Idc, 169.4Ω Rdc, 2200RBrand: Murata Power Solutions
P.O.A.Each (In a Pack of 10) (ex VAT)