Technical documents
Specifications
Brand
TokoInductance
100 μH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
213mΩ
Tolerance
±10%
Diameter
10mm
Height
13mm
Dimensions
10 (Dia.) x 13mm
Core Material
Ferrite
Lead Pitch
5mm
Series
8RBH
Minimum Quality Factor
30
Lead Diameter
0.7mm
Terminal Type
Radial Leaded
Country of Origin
China
You may be interested in
Murata 100 μH ±10% Leaded Inductor, Max SRF:1kHz, 1A Idc, 240mΩ Rdc, 1300RBrand: Murata Power Solutions
P.O.A.Each (In a Bag of 5) (ex VAT)
P.O.A.
Toko 100 μH ±10% Ferrite Leaded Inductor, Q:30, 1A Idc, 213mΩ Rdc, 8RBH
1
P.O.A.
Toko 100 μH ±10% Ferrite Leaded Inductor, Q:30, 1A Idc, 213mΩ Rdc, 8RBH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Murata 100 μH ±10% Leaded Inductor, Max SRF:1kHz, 1A Idc, 240mΩ Rdc, 1300RBrand: Murata Power Solutions
P.O.A.Each (In a Bag of 5) (ex VAT)
Technical documents
Specifications
Brand
TokoInductance
100 μH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
213mΩ
Tolerance
±10%
Diameter
10mm
Height
13mm
Dimensions
10 (Dia.) x 13mm
Core Material
Ferrite
Lead Pitch
5mm
Series
8RBH
Minimum Quality Factor
30
Lead Diameter
0.7mm
Terminal Type
Radial Leaded
Country of Origin
China
You may be interested in
Murata 100 μH ±10% Leaded Inductor, Max SRF:1kHz, 1A Idc, 240mΩ Rdc, 1300RBrand: Murata Power Solutions
P.O.A.Each (In a Bag of 5) (ex VAT)
