Technical documents
Specifications
Brand
TokoInductance
220 μH
Maximum dc Current
380mA
Mounting Type
Radial
Maximum DC Resistance
680mΩ
Tolerance
±10%
Diameter
8.5mm
Height
11mm
Dimensions
8.5 (Dia.) x 11mm
Maximum Self Resonant Frequency
2.7MHz
Lead Pitch
5mm
Series
8RBH2
Lead Diameter
0.61mm
Terminal Type
Radial Leaded
Country of Origin
China
You may be interested in
Bourns 220 μH ±10% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:20, 640mA Idc, 650mΩ Rdc, RL622Brand: Bourns
P.O.A.Each (In a Bag of 10) (ex VAT)
P.O.A.
Toko 220 μH ±10% Radial Inductor, Max SRF:2.7MHz, 380mA Idc, 680mΩ Rdc, 8RBH2
1
P.O.A.
Toko 220 μH ±10% Radial Inductor, Max SRF:2.7MHz, 380mA Idc, 680mΩ Rdc, 8RBH2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Bourns 220 μH ±10% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:20, 640mA Idc, 650mΩ Rdc, RL622Brand: Bourns
P.O.A.Each (In a Bag of 10) (ex VAT)
Technical documents
Specifications
Brand
TokoInductance
220 μH
Maximum dc Current
380mA
Mounting Type
Radial
Maximum DC Resistance
680mΩ
Tolerance
±10%
Diameter
8.5mm
Height
11mm
Dimensions
8.5 (Dia.) x 11mm
Maximum Self Resonant Frequency
2.7MHz
Lead Pitch
5mm
Series
8RBH2
Lead Diameter
0.61mm
Terminal Type
Radial Leaded
Country of Origin
China
You may be interested in
Bourns 220 μH ±10% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:20, 640mA Idc, 650mΩ Rdc, RL622Brand: Bourns
P.O.A.Each (In a Bag of 10) (ex VAT)
