Toshiba TC7SH09F 2-Input AND Logic Gate, 5-Pin SOT-25

RS Stock No.: 171-3012Brand: ToshibaManufacturers Part No.: TC7SH09F
brand-logo
View all in Logic Gates

Technical documents

Specifications

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SOT-25

Pin Count

5

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.9mm

Height

1.1mm

Width

1.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Toshiba TC7SH09F 2-Input AND Logic Gate, 5-Pin SOT-25

P.O.A.

Toshiba TC7SH09F 2-Input AND Logic Gate, 5-Pin SOT-25
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SOT-25

Pin Count

5

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.9mm

Height

1.1mm

Width

1.6mm