Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO6
Input Current Type
AC
Typical Rise Time
2µs
Maximum Input Current
±50 (Forward RMS Current) mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
100%
Series
TLP184
Special Features
Collector Emitter Voltage 80 V (Min.), High Isolation Voltage, High Noise Immunity
Product details
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO6
Input Current Type
AC
Typical Rise Time
2µs
Maximum Input Current
±50 (Forward RMS Current) mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
100%
Series
TLP184
Special Features
Collector Emitter Voltage 80 V (Min.), High Isolation Voltage, High Noise Immunity
Product details
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.