Toshiba, TLP627-4(F) DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP

RS Stock No.: 625-8873Brand: ToshibaManufacturers Part No.: TLP627-4(F)
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

40µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

4000%

Typical Fall Time

15µs

Minimum Current Transfer Ratio

1000 %

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Toshiba, TLP627-4(F) DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP

P.O.A.

Toshiba, TLP627-4(F) DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

40µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

4000%

Typical Fall Time

15µs

Minimum Current Transfer Ratio

1000 %