Technical documents
Specifications
Brand
ToshibaLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
60 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
623 nm
Dimensions
2 x 1.25mm
P.O.A.
Toshiba2.4 V Red LED SMD, TLSU1002A(T02)
5
P.O.A.
Toshiba2.4 V Red LED SMD, TLSU1002A(T02)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ToshibaLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
60 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
623 nm
Dimensions
2 x 1.25mm
